Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Shielded Right Angle 8 Port 8 Way
- RS Stock No.:
- 217-3949
- Mfr. Part No.:
- RJE398881400
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 200 units)*
$2,214.80
(exc. GST)
$2,436.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 200 - 200 | $11.074 | $2,214.80 |
| 400 - 600 | $10.797 | $2,159.40 |
| 800 + | $10.631 | $2,126.20 |
*price indicative
- RS Stock No.:
- 217-3949
- Mfr. Part No.:
- RJE398881400
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | RJE39 | |
| Product Type | RJ45 Connector | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Number of Ports | 8 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Ethernet Connector Type | RJ45 | |
| Hazardous Area Certification | No | |
| IP Rating | IP20 | |
| LED | No | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series RJE39 | ||
Product Type RJ45 Connector | ||
Connector Gender Female | ||
Mount Type PCB | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Number of Ports 8 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Ethernet Connector Type RJ45 | ||
Hazardous Area Certification No | ||
IP Rating IP20 | ||
LED No | ||
Light Pipes No | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals No | ||
Termination Type Solder | ||
- COO (Country of Origin):
- CN
The Amphenol RJE39 inverted modular jacks with superior EMI performance supports Ethernet protocols. The shielding available for increased EMI performance and LEDs for link activity and network speed verification.
Operating temperature -40⁰C to +85⁰C
Related links
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Shielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Unshielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Unshielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Female, PCB Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE4E Series RJ45 Connector Female Cat5e Shielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJSGE4 Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE72 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
