Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Shielded Right Angle 8 Port 8 Way

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-3950
Mfr. Part No.:
RJE398881400
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

RJE39

Product Type

RJ45 Connector

Connector Gender

Female

Mount Type

PCB

Shield Type

Shielded

Orientation

Right Angle

Number of Ports

8

Number of Ways

8

Connector Type

Modular Jack

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Ethernet Connector Type

RJ45

Hazardous Area Certification

No

IP Rating

IP20

LED

No

Light Pipes

No

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Standards/Approvals

No

Termination Type

Solder

COO (Country of Origin):
CN
The Amphenol RJE39 inverted modular jacks with superior EMI performance supports Ethernet protocols. The shielding available for increased EMI performance and LEDs for link activity and network speed verification.

Operating temperature -40⁰C to +85⁰C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy