Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Shielded Right Angle 2 Port 8 Way
- RS Stock No.:
- 217-3943
- Mfr. Part No.:
- RJE392881410
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 700 units)*
$2,643.20
(exc. GST)
$2,907.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 700 - 700 | $3.776 | $2,643.20 |
| 1400 - 2100 | $3.682 | $2,577.40 |
| 2800 + | $3.625 | $2,537.50 |
*price indicative
- RS Stock No.:
- 217-3943
- Mfr. Part No.:
- RJE392881410
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Number of Ports | 2 | |
| Mount Type | PCB | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| IP Rating | IP20 | |
| LED | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | RJE39 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Number of Ports 2 | ||
Mount Type PCB | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
IP Rating IP20 | ||
LED Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series RJE39 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
The Amphenol RJE39 inverted modular jacks with superior EMI performance supports Ethernet protocols. The shielding available for increased EMI performance and LEDs for link activity and network speed verification.
Operating temperature -40⁰C to +85⁰C
- RS Stock No. 2173946
- Mfr. Part No. RJE392886410
Each (In a Pack of 2)
$5.67
- RS Stock No. 2173944
- Mfr. Part No. RJE392881410
Each (In a Pack of 2)
$5.75
- RS Stock No. 2173981
- Mfr. Part No. RJHSE5M80
Each (In a Pack of 5)
$2.962
- RS Stock No. 2173929
- Mfr. Part No. RJE1A1885441
Each
$8.96
Related links
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Shielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Unshielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Female, PCB Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Unshielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJSGE4 Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE4 Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- Bel-Stewart SS-60300 Series RJ45 Connector Female, PCB Shielded Right Angle 1 Port 8 Way












