Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Shielded Right Angle 2 Port 8 Way
- RS Stock No.:
- 217-3941
- Mfr. Part No.:
- RJE392881400
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 176 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.52
(exc. GST)
$9.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 174 | $4.26 | $8.52 | - |
| 176 - 348 | $4.15 | $8.30 | 2% |
| 350 + | $4.10 | $8.20 | 3% |
*price indicative
- RS Stock No.:
- 217-3941
- Mfr. Part No.:
- RJE392881400
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Number of Ports | 2 | |
| Mount Type | PCB | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| IP Rating | IP20 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | RJE39 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Number of Ports 2 | ||
Mount Type PCB | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
IP Rating IP20 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series RJE39 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Shielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Unshielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Unshielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJSGE4 Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE4 Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Female, PCB Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE72 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
