Amphenol Communications Solutions RJE23 Series RJ22 Connector Female, PCB Unshielded Vertical 1 Port 4 Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.17

(exc. GST)

$10.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,345 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 345$1.834$9.17
350 - 695$1.79$8.95
700 +$1.762$8.81

*price indicative

RS Stock No.:
217-3933
Mfr. Part No.:
RJE231440413T
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

RJ22 Connector

Ethernet Connector Type

RJ22

Number of Ports

1

Mount Type

PCB

Number of Ways

4

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Unshielded

Orientation

Vertical

IP Rating

IP20

LED

No

Light Pipes

No

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

RJE23

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
The Amphenol RJE23 top entry surface mount modular jack supports Ethernet protocols. The shielding provides increased EMI performance. It has shield option to provide better EMI performance.

Operating temperature -40⁰C to +85⁰C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy