Amphenol Communications Solutions RJE1A Series RJ45 Connector Female, PCB, Cat5e Shielded Right Angle 1 Port 8 Way

This image is representative of the product range

Get a bulk buy discount

Add 138 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$8.65

(exc. GST)

$9.52

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 506 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 137$8.65-
138 - 274$8.442%
275 +$8.313%

*price indicative

RS Stock No.:
217-3931
Mfr. Part No.:
RJE1A18854A1
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5e

Mount Type

PCB

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Shielded

Orientation

Right Angle

IP Rating

IP20

LED

Yes

Minimum Operating Temperature

-55°C

Light Pipes

No

Termination Type

Solder

Maximum Operating Temperature

85°C

Series

RJE1A

Hazardous Area Certification

No

Standards/Approvals

No

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
The Amphenol RJE1A series of modular jacks meet CAT5e performance per EIA-568-C.2. It supports gigabit Ethernet protocols. The shielding is available for increased EMI performance and LEDs for link activity and network speed verification.

Operating temperature -55⁰C to +85⁰C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy