Amphenol Communications Solutions RJE1A Series RJ45 Connector Female, PCB, Cat5e Shielded Right Angle 1 Port 8 Way

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-3930
Mfr. Part No.:
RJE1A18854A1
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5e

Mount Type

PCB

Number of Ports

1

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

IP Rating

IP20

LED

Yes

Minimum Operating Temperature

-55°C

Termination Type

Solder

Light Pipes

No

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

RJE1A

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
The Amphenol RJE1A series of modular jacks meet CAT5e performance per EIA-568-C.2. It supports gigabit Ethernet protocols. The shielding is available for increased EMI performance and LEDs for link activity and network speed verification.

Operating temperature -55⁰C to +85⁰C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy