Amphenol Communications Solutions RJE01 Series RJ11 Connector Male, Cable, Cat3 Unshielded Right Angle 1 Port 6 Way

This image is representative of the product range

Get a bulk buy discount

Add 16 more to save $0.61

View bulk pricing options

Subtotal (1 pack of 8 units)*

$10.74

(exc. GST)

$11.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
8 - 8$1.343$10.74-
16 - 16$1.305$10.44$0.61
24 +$1.285$10.28$1.39

*price indicative

RS Stock No.:
215-7965
Distrelec Article No.:
304-31-772
Mfr. Part No.:
RJE0166001
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ11

Product Type

RJ11 Connector

LAN Category

Cat3

Number of Ports

1

Mount Type

Cable

Number of Ways

6

Connector Gender

Male

Connector Type

Modular Jack

Shield Type

Unshielded

Orientation

Right Angle

IP Rating

IP20

LED

No

Light Pipes

No

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Series

RJE01

Hazardous Area Certification

No

Width

12.88mm

Standards/Approvals

No

Length

12.07mm

Depth

16.51mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol ICC connector modular jack with housing made up of the plastic material and phosphor bronze contact. It is black in colour.

High temperature resistant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy