Siemens 6GK5992 Series RJ45 Connector Female, Cable Straight 2 Port 1 Way
- RS Stock No.:
- 213-0023
- Mfr. Part No.:
- 6GK5992-2SA00-8AA0
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-0023
- Mfr. Part No.:
- 6GK5992-2SA00-8AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 2 | |
| Mount Type | Cable | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Length | 22mm | |
| Depth | 100mm | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Series | 6GK5992 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 2 | ||
Mount Type Cable | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Orientation Straight | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Length 22mm | ||
Depth 100mm | ||
Width 60mm | ||
Standards/Approvals No | ||
Series 6GK5992 | ||
- COO (Country of Origin):
- DE
The Siemens 6GK5992-2SA00-8AA0 is a SCALANCE X accessory; Media module MM992-2CU; 2x 10/100/1000 Mbit/s RJ45 ports, electrical; without retaining collar
IP Degree of protection IP20.
- RS Stock No. 0297476
- Mfr. Part No. MOD27T
Each
$19.39
- RS Stock No. 0286927
- Mfr. Part No. ALS-CAT6HPW
Each
$383.56
- RS Stock No. 0816302
- Mfr. Part No. RJHSE538502
1 Pack of 100
$973.96
- RS Stock No. 2658778
- Mfr. Part No. 6GK19010DB306AA0
Each
$122.66
Related links
- Siemens 6GK5992 Series Latch Industrial Hub 1000Mbps Transmission
- Siemens 6GK5992-1AM00-8AA0 Fibre Optic Transceiver 1000 Mbps 1310 nm 1-Pin
- Siemens 4 Port Media Converter Power Over Ethernet
- Roline RJ45 Keystone Jacks Series RJ45 Connector Female, Keystone Mount Shielded Straight 1 Port 1 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6 Shielded Straight 1 Port 1 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 1 Way
- Hirose TM11P Series RJ45 Connector Male Cat3 Shielded Right Angle 1 Port 1 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Straight 1 Port 1 Way











