Amphenol Socapex RJFTV6 Series RJ45 Connector Female, Cat6 Shielded Straight 1 Port 8 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$160.06

(exc. GST)

$176.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$160.06
10 - 49$156.56
50 +$150.59

*price indicative

RS Stock No.:
194-6532
Mfr. Part No.:
RJFTV67A1GF312
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6

Number of Ports

1

Number of Ways

8

Connector Type

Receptacle

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

RJFTV6

Length

33.9mm

Standards/Approvals

EN45545 RoHS Compliant, ISO/IEC 11801 RoHS Compliant, MIL-DTL-38999 RoHS Compliant, RoHS Compliant, TIA/EIA568B RoHS Compliant, UL94 V0 RoHS Compliant

Hazardous Area Certification

No

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
IN
Derived from standard RJF TV, Reduced Flange RJF TV is ideal for applications where small dimensions and lower weight are critical in harsh environments. With the patented RJ Stop system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding!.

Smaller: 41% footprint surface reduction

Lighter: 15% lighter than standard RJF TV receptacles

Mates with standard RJF TV plugs & caps

3 platings : Olive Drab Cadmium, Nickel, Black Zn Ni

Reduced Flange Deviation (to be added at the end of your part number):

F312 with standard castle nut

F311 with safety castle nut

Sealed against fluids and dusts

Shock, vibration and traction resistant

No cabling operation in field and no tools required

Mechanical coding / Polarization (4 positions)

Improved EMI protection

Tri start thread coupling mechanism

with anti-decoupling device - shell size 19

Robust mechanic shells

Mating cycles: 500 minimum

Applications

C4ISR, Battlefield, Ground vehicles

Navy

Railways

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy