Molex 95540 Series RJ45 Connector Female, Board, Cat6 Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 323-807
- Mfr. Part No.:
- 955406886
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.22
(exc. GST)
$24.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $4.444 | $22.22 |
| 50 - 95 | $4.22 | $21.10 |
| 100 - 495 | $3.912 | $19.56 |
| 500 - 995 | $3.602 | $18.01 |
| 1000 + | $3.462 | $17.31 |
*price indicative
- RS Stock No.:
- 323-807
- Mfr. Part No.:
- 955406886
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Board | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 95540 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Board | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 95540 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Molex Modular Jack is a right-angle, surface-mount type with 8/8 configuration and internal shielding. It features a low-profile design.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex 95540 Series RJ45 Connector Female Cat3 Shielded Right Angle 2 Port 8 Way
- HARTING 9451 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV6 Series RJ45 Connector Female, Cat6 Shielded Straight 1 Port 8 Way
- HARTING 09452 Series RJ45 Connector Female Cat6 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS Series RJ45 Connector Male, Cat6 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-ST-H21P-RJ45 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 8 Way
- Bel-Stewart SS-60000 Series RJ45 Connector Female Cat6 Shielded Straight 1 Port 8 Way
- Molex 44915 Series RJ45 Connector Male Cat6 Shielded Straight 2 Port 8 Way
