TE Connectivity 6116075 Series RJ45 Connector Male, Board, Cat5 Shielded Right Angle 2 Port 8 Way
- RS Stock No.:
- 191-7856
- Distrelec Article No.:
- 304-52-104
- Mfr. Part No.:
- 6116075-4
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 191-7856
- Distrelec Article No.:
- 304-52-104
- Mfr. Part No.:
- 6116075-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Mount Type | Board | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | 6116075 | |
| Width | 15.75mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 17.27mm | |
| Depth | 13.35mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Mount Type Board | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series 6116075 | ||
Width 15.75mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 17.27mm | ||
Depth 13.35mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
The jacks are available as unshielded, shielded, and filtered designs to accommodate specific application requirements. There are 4 position handset jacks and there are 4, 6, 8, and 10 position line jacks. This specification pertains to all shielded and unshielded jacks with top and side entry ports, and with single or multiple ports.
Related links
- TE Connectivity 6116075 Series RJ45 Connector Male Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 6339191 Series RJ45 Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 5569381 Series RJ45 Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity Magjack Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
- HARTING 09452 Series RJ45 Connector Female/Female Cat5 Shielded Right Angle 2 Port 8 Way
- HARTING 0945 Series RJ45 Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 5569380 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
