Wurth Elektronik WR-MJ Series RJ45 Connector, Surface Mount Nickel Plated Brass Shield Horizontal 1 Port 8 Way

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 6%

View bulk pricing options

Subtotal (1 reel of 200 units)*

$565.20

(exc. GST)

$621.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
200 - 800$2.826$565.20-
1000 +$2.644$528.806%

*price indicative

RS Stock No.:
185-4089
Mfr. Part No.:
634108150321
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

Number of Ports

1

Mount Type

Surface Mount

Number of Ways

8

Shield Type

Nickel Plated Brass

Orientation

Horizontal

Series

WR-MJ

Width

11.3mm

Length

16.3mm

Depth

14.3mm

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
WR-MJ Modular Jack SMT Horizontal Mid-Mount Shielded_Tab Up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy