HARTING 2120864 Series RJ45 Connector, Cable, Cat6ea Shielded Straight 1 Port 8 Way

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$32.58

(exc. GST)

$35.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 230 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$3.258$32.58-
50 - 90$3.191$31.912%
100 +$3.095$30.955%

*price indicative

RS Stock No.:
172-1033
Mfr. Part No.:
20820000003
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat6ea

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Shield Type

Shielded

Orientation

Straight

LED

Yes

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

10mm

Standards/Approvals

No

Series

2120864

Length

10.6mm

Depth

9.5mm

Hazardous Area Certification

No

Contact Plating

Gold over Nickel

COO (Country of Origin):
LV
The Cable Termination is Easy to Assemble and Ensures Process Reliability Can be Combined Flexibly with all Jacks and Plugs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy