HARTING Han-Modular Series RJ45 Connector Female, Cable Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 110-9178
- Mfr. Part No.:
- 09145451562
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$73.15
(exc. GST)
$80.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $73.15 |
| 10 - 24 | $72.53 |
| 25 - 49 | $71.09 |
| 50 + | $69.24 |
*price indicative
- RS Stock No.:
- 110-9178
- Mfr. Part No.:
- 09145451562
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Jack | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 39.7mm | |
| Length | 15.6mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 15.4mm | |
| Series | Han-Modular | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Jack | ||
Shield Type Shielded | ||
Orientation Straight | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 39.7mm | ||
Length 15.6mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 15.4mm | ||
Series Han-Modular | ||
Contact Plating Nickel | ||
Harting Han-Modular Series RJ45 Connector, 39.7mm Depth, 15.6mm Length - 9145451562
This RJ45 connector provides a shielded female jack for linking Ethernet cabling in industrial settings. It is designed for cable-mount installation and supports eight conductors in a straight orientation, delivering a compact, robust Interface suitable for automation and industrial electronics environments.
Features & Benefits
• Nickel-plated contacts reduce corrosion and maintain signal integrity
• IDC termination simplifies fast field wiring for multi-core cables
• Operates across -40°C to 70°C for wide-temperature deployments
• Shielded construction mitigates electromagnetic interference on site
• Single-port design conserves panel space in dense assemblies
• IDC termination simplifies fast field wiring for multi-core cables
• Operates across -40°C to 70°C for wide-temperature deployments
• Shielded construction mitigates electromagnetic interference on site
• Single-port design conserves panel space in dense assemblies
**Applications**
• Suitable for machine-network connections in factory automation
• Ideal for Ethernet links in control cabinets and enclosures
• Used with field cabling where robust shielding is required
• Can be used for on-site commissioning of industrial switches
• Suitable for retrofit of communication interfaces on equipment
• Ideal for Ethernet links in control cabinets and enclosures
• Used with field cabling where robust shielding is required
• Can be used for on-site commissioning of industrial switches
• Suitable for retrofit of communication interfaces on equipment
What mounting method does it use for field installation?
It fits a cable-mount arrangement, allowing termination directly at the cable end without panel cut-outs.
How many conductors does it accept and how are they arranged?
The connector supports eight ways arranged for standard Ethernet wiring to accommodate typical RJ45 pinouts.
What termination technique is employed for conductor attachment?
Insulation displacement contact termination is used to enable Rapid connection without separate soldering.
How does the connector handle EMC concerns in noisy environments?
A shielded housing provides a continuous earth path when mated to compatible shielded cabling to reduce electromagnetic interference.
What orientation does the connector present when installed on a cable?
The jack is provided in a straight configuration to maintain inline cable routing.
Related links
- HARTING 914545 Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 4 Way
- HARTING 2082500 Series RJ45 Connector Female, Cable Shielded Straight 1 Port 8 Way
- Amphenol Industrial RCM Series RJ45 Connector Female, Cable Shielded Straight 1 Port
- HARTING Han Mod Series RJ45 Connector Female Cat6a 360° Shielded 1 Port 8 Way
- RS PRO ECONN Series RJ45 Connector Female, Cable 360° Shielded Straight 1 Port 8 Way
- HARTING 09452 Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 8 Way
- HARTING 09452 Series RJ45 Connector Female Cat6 Shielded Straight 1 Port 8 Way
- HARTING 09452 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
