Wurth Elektronik WR-MJ Series RJ45 Connector Female, Surface Unshielded Vertical 1 Port 4 Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.40

(exc. GST)

$8.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$7.40
50 - 99$7.22
100 +$7.11

*price indicative

Packaging Options:
RS Stock No.:
162-2235
Mfr. Part No.:
634104149621
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

Mount Type

Surface

Number of Ports

1

Number of Ways

4

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Unshielded

Orientation

Vertical

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

14mm

Series

WR-MJ

Standards/Approvals

RoHS

Hazardous Area Certification

No

Length

13.2mm

Depth

12.9mm

Contact Material

Copper Alloy

Contact Plating

Gold

The Wurth Elektronik WR-MJ is a SMT mount, modular Jack, vertical type plastic TOP entry with 4P4C number of pins and copper alloy material.

RoHS compliant

Halogen free

Operating temperature ranging between -40°C up to +85°C

500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy