Molex 95501 Series Connector Female, Board Right Angle 1 Port 8 Way
- RS Stock No.:
- 816-460
- Mfr. Part No.:
- 95501-2882
- Brand:
- Molex
N
Subtotal (1 pack of 252 units)*
$468.28
(exc. GST)
$515.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $468.28 | $1.858 |
*price indicative
- RS Stock No.:
- 816-460
- Mfr. Part No.:
- 95501-2882
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Ethernet Connector Type | Ethernet | |
| Mount Type | Board | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Ethernet | |
| Orientation | Right Angle | |
| Magnetic | No | |
| LED | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 11.5mm | |
| Width | 15.24mm | |
| Hazardous Area Certification | No | |
| Length | 17mm | |
| Series | 95501 | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Ethernet Connector Type Ethernet | ||
Mount Type Board | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Ethernet | ||
Orientation Right Angle | ||
Magnetic No | ||
LED No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 11.5mm | ||
Width 15.24mm | ||
Hazardous Area Certification No | ||
Length 17mm | ||
Series 95501 | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
The Molex modular jack is designed for right-angle, through-hole applications. Its low-profile, keyed configuration facilitates reliable connections in a variety of PCB environments.
Durability rating of 2500 mating cycles enhances product longevity
Through-hole termination style provides secure and stable mounting
Related links
- Molex 95501 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8 Way
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 85502 Series RJ45 Connector Female, Board Right Angle 1 Port 8 Way
- Molex 95501 Series RJ12 Connector Female Cat3 UTP Shield Right Angle 1 Port 6 Way
- Molex 95501 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Molex 95501 Series RJ12 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 95501 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
