Molex 95501 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 787-782
- Mfr. Part No.:
- 95501-2821
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-782
- Mfr. Part No.:
- 95501-2821
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | 95501 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series 95501 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- IE
The Molex modular jack is a right-angle, through-hole component is designed for efficient data connectivity with its low-profile form factor, accommodating 8/8 positions for optimal performance in PCB applications.
Active status ensures reliable functionality in various applications
Designed with a pitch of 1.02mm for precise mating Interface alignment
Durability rated for 2500 mating cycles enhances long-term usage
Black resin material provides durability and aesthetic integration
Maximum voltage rating of 125V DC supports versatile power requirements
Compliant with EU RoHS for environmentally responsible use
Related links
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 95501 Series Connector Female, Board Right Angle 1 Port 8 Way
- Molex 95501 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Molex 95501 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 95501 Series RJ12 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 95501 Series RJ11 Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
