TUK Limited PXSPDY5 Series Plug Male, Cable, Cat5e Shielded Straight 1 Port 1 Way
- RS Stock No.:
- 797-777
- Mfr. Part No.:
- PXSPDY5b#100
- Brand:
- TUK Limited
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$100.72
(exc. GST)
$110.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $100.72 | $1.007 |
*price indicative
- RS Stock No.:
- 797-777
- Mfr. Part No.:
- PXSPDY5b#100
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Plug | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Termination Type | Stranded Wire | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 11.65mm | |
| Series | PXSPDY5 | |
| Standards/Approvals | UL94V-0 | |
| Depth | 7.92mm | |
| Length | 21.49mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Plug | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Termination Type Stranded Wire | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 11.65mm | ||
Series PXSPDY5 | ||
Standards/Approvals UL94V-0 | ||
Depth 7.92mm | ||
Length 21.49mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TUK Limited Contractor grade plug is engineered for effortless twisted pair terminations, enabling easy wire insertion and verification of wiring order for precise crimping.
Facilitates insertion of twisted pair wires for accurate wiring before crimping
Maintains wire twists up to the contacts for compliant terminations
Supports Rapid terminations with a user-friendly one-piece design
Minimises waste with reduced cable scrap during installation
Requires a suitable crimp tool for optimal performance
Related links
- TUK Limited PXSPDY5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PRLSPDY5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PRL5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PXSPDY5S Series Plug Male Cat5e Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Shielded Straight 1 Port 8 Way
- TUK Limited PRLGS Series Plug Male Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PRLGUSPDY Series Plug Male Cat6, Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PRLGSSPDY Series Plug Male Cat6, Cat6a Shielded Straight 1 Port 1 Way
