Molex 95522 Series Ethernet Connector Female, Through Hole Unshielded Vertical 1 Port 8 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-783
Mfr. Part No.:
95522-2881
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

Number of Ports

1

Mount Type

Through Hole

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Unshielded

Orientation

Vertical

Magnetic

No

LED

No

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Light Pipes

No

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Series

95522

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
CN
The Molex modular jack is designed for vertical, TOP entry through-hole applications, providing reliable connectivity for PCB installations with its high-profile design.

Active status ensures reliable performance in demanding applications

Constructed from high temperature thermoplastic for enhanced durability

Rated for 1.5A maximum current per contact, supporting robust electrical connections

Designed for up to 2500 mating cycles, ensuring long-lasting functionality

PCB locator and retention features secure proper alignment during installation

Operates effectively in a wide temperature range of -40° to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy