Molex 95503 Series RJ45 Connector Female, Through Hole, Cat3 Unshielded Vertical 1 Port 8 Way
- RS Stock No.:
- 178-9308
- Distrelec Article No.:
- 304-57-775
- Mfr. Part No.:
- 95503-2884
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 box of 1540 units)*
$2,114.42
(exc. GST)
$2,325.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Box* |
|---|---|---|
| 1540 + | $1.373 | $2,114.42 |
*price indicative
- RS Stock No.:
- 178-9308
- Distrelec Article No.:
- 304-57-775
- Mfr. Part No.:
- 95503-2884
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Length | 15.24mm | |
| Series | 95503 | |
| Width | 15.7mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Depth | 15.08mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel Palladium | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Length 15.24mm | ||
Series 95503 | ||
Width 15.7mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Depth 15.08mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel Palladium | ||
- COO (Country of Origin):
- IE
Related links
- Molex 95503 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 8 Way
- Molex 95503 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 95503 Series RJ45 Connector Female Cat3 Unshielded Straight 2 Port 8 Way
- Molex 95503 Series RJ11 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 95503 Series Modular Jack Female, Surface Mount Unshielded Vertical 1 Port 1 Way
- Molex 95503 Series Modular Jack Female Cat3 1 Port 8 Way
- Molex 95503 Series RJ22 Connector Female Cat3 Unshielded Straight 1 Port 4 Way
- Molex 98266 Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way