Amphenol Communications Solutions MRJR Series Connector Female, Panel Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 787-745
- Mfr. Part No.:
- MRJ-5780-M1
- Brand:
- Amphenol Communications Solutions
Subtotal (1 box of 10 units)*
$686.21
(exc. GST)
$754.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $686.21 | $68.621 |
*price indicative
- RS Stock No.:
- 787-745
- Mfr. Part No.:
- MRJ-5780-M1
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| Mount Type | Panel | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| IP Rating | IP67 | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Series | MRJR | |
| Standards/Approvals | TIA-1096-A | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
Mount Type Panel | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
IP Rating IP67 | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Series MRJR | ||
Standards/Approvals TIA-1096-A | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions rugged RJ45 connector is designed for harsh environments, ensuring robust connectivity across various applications. With its IP67 sealing and Durable housing, it delivers reliable performance under extreme conditions.
IP67 environmental sealing protects against water and dust
Die cast metal housings offer exceptional resistance to mechanical damage
Temperature range from -40°C to +105°C ensures operation in extreme conditions
- RS Stock No. 0798957
- Mfr. Part No. RJULE4218201
1 Tray of 100
$515.50
- RS Stock No. 2173929
- Mfr. Part No. RJE1A1885441
Each
$8.96
- RS Stock No. 2173966
- Mfr. Part No. RJE4W4887411
Each
$33.47
- RS Stock No. 0787746
- Mfr. Part No. MRJR878001
1 Box of 10
$796.83
Related links
- Amphenol Communications Solutions MRJR Series Connector Female, PCB Shielded Right Angle 1 Port 10 Way
- Amphenol Communications Solutions RJULE Series Connector Female, Panel Shielded Right Angle 2 Port 16 Way
- Amphenol Communications Solutions RJSGE4 Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE4 Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE72 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Female, PCB Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Shielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Shielded Right Angle 2 Port 8 Way












