Amphenol Communications Solutions RJE73 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-489
Mfr. Part No.:
RJE73-188-00110
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

Number of Ports

1

Mount Type

Through Hole

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Shielded

Magnetic

No

Orientation

Right Angle

IP Rating

IP20

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Width

13.5mm

Series

RJE73

Depth

15.1mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Length

16.14mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
IN
The Amphenol Communications Solutions Modular Jack is designed to provide a reliable Interface for electronic devices, maintaining effective signal integrity. This product is essential for establishing robust connections in a variety of applications.

High durability ensures long-lasting performance in demanding environments

Designed for optimal signal transmission across multiple devices

Compact size facilitates easy integration into space-constrained applications

Resistant to environmental factors, enhancing operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy