TUK Limited SKF Series Modular Jack Female, Keystone Mount, Cat6 UTP Shield Straight 1 Port 8 Way

Get a bulk buy discount

Add 10 more to save $6.70

View bulk pricing options

Subtotal (1 unit)*

$8.34

(exc. GST)

$9.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$8.34-
10 - 24$7.67$6.70
25 +$6.93$35.25

*price indicative

RS Stock No.:
754-130
Mfr. Part No.:
SKFBl
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Ethernet Connector Type

RJ45

Product Type

Modular Jack

LAN Category

Cat6

Mount Type

Keystone Mount

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

UTP

Orientation

Straight

Standards/Approvals

UL94V

Series

SKF

Contact Material

Gold Plated

Contact Plating

Gold Plated Nickel

COO (Country of Origin):
CN
The TUK Limited 6 Jack offers a tool-less Keystone solution for any Category 6 requirement, available in various colors and also as a panel mount version (SFK*pm).

High performance data throughput, meets Category 6 data transfer rates at component level

Choice of colors to aid identification egg for use with multimedia

UTP socket to FCC68 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy