TUK Limited SK Series Keystone Jack Female, Panel Mount, Cat6 Unshielded Straight 1 Port 8 Way

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$8.34

(exc. GST)

$9.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$8.34-
10 - 24$7.678%
25 +$6.9316%

*price indicative

RS Stock No.:
754-121
Mfr. Part No.:
SKFWh
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Keystone Jack

Ethernet Connector Type

RJ45

LAN Category

Cat6

Mount Type

Panel Mount

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Straight

Termination Type

IDC

Standards/Approvals

UL94V

Series

SK

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TUK Limited 6 Jack offers a tool-less Keystone solution for any Category 6 requirement, available in various colors and also as a panel mount version (SFK*pm).

High performance data throughput, meets Category 6 data transfer rates at component level

Choice of colors to aid identification egg for use with multimedia

UTP socket to FCC68 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy