TUK Limited FKscr Series Keystone Jack Female, Panel Mount, Cat5e Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 754-147
- Mfr. Part No.:
- FKscr
- Brand:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.35
(exc. GST)
$12.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.35 |
| 10 - 24 | $10.42 |
| 25 + | $9.42 |
*price indicative
- RS Stock No.:
- 754-147
- Mfr. Part No.:
- FKscr
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Keystone Jack | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Termination Type | Tool-less Termination | |
| Depth | 20mm | |
| Series | FKscr | |
| Length | 45mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Keystone Jack | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Termination Type Tool-less Termination | ||
Depth 20mm | ||
Series FKscr | ||
Length 45mm | ||
Width 25mm | ||
- COO (Country of Origin):
- CN
The TUK Limited Screw Terminal Keystone socket is designed for field termination, repair and prototyping applications and for integration of non-standard cabling into structured cabling infrastructure.
Category 5e female connector to 8 x screw terminals
Easy-to-read marking simplifies correct termination
Screw terminals accommodate wires 0.4-1.3mm (16-26 AWG) diameter
- RS Stock No. 0754121
- Mfr. Part No. SKFWh
Each
$8.34
- RS Stock No. 0754155
- Mfr. Part No. SKmcBk
Each
$8.11
- RS Stock No. 0754278
- Mfr. Part No. SLJBk
Each
$13.06
- RS Stock No. 0754191
- Mfr. Part No. SLJWh
Each
$13.46
Related links
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SJ Series Keystone Jack Female Cat6 Shielded Straight 1 Port 8 Way
- TUK Limited SGK Series Keystone Jack Female Cat6a STP Shield Straight 1 Port 8 Way
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SKF Series Modular Jack Female Cat6 UTP Shield Straight 1 Port 8 Way
- TUK Limited SK Series Shutter Female Cat6 Unshielded Straight 1 Port 8 Way












