TE Connectivity 2496730 Series RJ45 Connector Female, PCB, Cat6a Brass Shield Bottom Entry 4 Port 48 Way
- RS Stock No.:
- 736-328
- Mfr. Part No.:
- 2496730-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save $84.20
View bulk pricing optionsSubtotal (1 unit)*
$105.23
(exc. GST)
$115.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $105.23 | - |
| 10 + | $96.81 | $84.20 |
*price indicative
- RS Stock No.:
- 736-328
- Mfr. Part No.:
- 2496730-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Mount Type | PCB | |
| Number of Ports | 4 | |
| Number of Ways | 48 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Brass | |
| Magnetic | Yes | |
| Orientation | Bottom Entry | |
| LED | Yes | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 31.18mm | |
| Depth | 41.43mm | |
| Standards/Approvals | EIA-364 | |
| Length | 25.57mm | |
| Series | 2496730 | |
| Contact Material | Bronze Phosphor | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Mount Type PCB | ||
Number of Ports 4 | ||
Number of Ways 48 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Brass | ||
Magnetic Yes | ||
Orientation Bottom Entry | ||
LED Yes | ||
Termination Type Solder | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 31.18mm | ||
Depth 41.43mm | ||
Standards/Approvals EIA-364 | ||
Length 25.57mm | ||
Series 2496730 | ||
Contact Material Bronze Phosphor | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ11 Jack is a reliable PCB mounted connector designed for stable Ethernet and data communication applications. it features a right-angle mounting orientation to support Compact PCB layouts and efficient space utilization.
Supports right angle PCB mount orientation for Compact designs
Uses phosphor bronze as the contact base material for durability
Enables secure PCB connection through through hole termination
Provides gold plated contact mating areas for reliable signal transmission
- RS Stock No. 0736329
- Mfr. Part No. 2496556-1
Each
$18.82
- RS Stock No. 0736320
- Mfr. Part No. 2496692-4
Each
$55.85
- RS Stock No. 0736306
- Mfr. Part No. 2497276-2
Each
$315.63
- RS Stock No. 0736301
- Mfr. Part No. 2496721-1
Each
$62.67
Related links
- TE Connectivity 2496692 Series RJ45 Connector Female Cat5 Brass Shield Bottom Entry 4 Port 48 Way
- TE Connectivity 2496556 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 1 Port 48 Way
- TE Connectivity 2496558 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 1 Port 12 Way
- TE Connectivity 2497292 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 2 Way
- TE Connectivity 2497291 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 2 Way
- TE Connectivity 2497276 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 12 Port 144 Way
- TE Connectivity 2497289 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 2 Way
- TE Connectivity 2497290 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 2 Way












