TE Connectivity 2497276 Series RJ45 Connector Female, PCB, Cat6a Brass Shield Bottom Entry 12 Port 144 Way

Subtotal (1 unit)*

$315.63

(exc. GST)

$347.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$315.63

*price indicative

RS Stock No.:
736-306
Mfr. Part No.:
2497276-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Mount Type

PCB

Number of Ports

12

Number of Ways

144

Connector Gender

Female

Connector Type

RJ45

Shield Type

Brass

Magnetic

Yes

Orientation

Bottom Entry

LED

Yes

Light Pipes

No

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EIA-364

Series

2497276

Width

87.12mm

Length

41.12mm

Depth

25.58mm

Contact Material

Bronze Phosphor

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ11 Jack is a reliable PCB mounted connector designed for stable Ethernet and data communication applications. it features a right-angle mounting orientation to support Compact PCB layouts and efficient space utilization.

Supports right angle PCB mount orientation for Compact designs

Uses phosphor bronze as the contact base material for durability

Enables secure PCB connection through through hole termination

Provides gold plated contact mating areas for reliable signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy