TE Connectivity 2496692 Series RJ45 Connector Female, PCB, Cat5 Brass Shield Bottom Entry 4 Port 48 Way
- RS Stock No.:
- 736-320
- Mfr. Part No.:
- 2496692-4
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$55.85
(exc. GST)
$61.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $55.85 | - |
| 10 + | $51.39 | 7% |
*price indicative
- RS Stock No.:
- 736-320
- Mfr. Part No.:
- 2496692-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Mount Type | PCB | |
| Number of Ports | 4 | |
| Number of Ways | 48 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Brass | |
| Orientation | Bottom Entry | |
| Magnetic | Yes | |
| LED | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Depth | 33.02mm | |
| Length | 13.6mm | |
| Series | 2496692 | |
| Width | 58.24mm | |
| Standards/Approvals | EIA-364 | |
| Contact Material | Bronze Phosphor | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Mount Type PCB | ||
Number of Ports 4 | ||
Number of Ways 48 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Brass | ||
Orientation Bottom Entry | ||
Magnetic Yes | ||
LED Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Depth 33.02mm | ||
Length 13.6mm | ||
Series 2496692 | ||
Width 58.24mm | ||
Standards/Approvals EIA-364 | ||
Contact Material Bronze Phosphor | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ11 Jack is a reliable PCB mounted connector designed for stable Ethernet and data communication applications. it features a right-angle mounting orientation to support Compact PCB layouts and efficient space utilization.
Supports right angle PCB mount orientation for Compact designs
Uses phosphor bronze as the contact base material for durability
Enables secure PCB connection through through hole termination
Provides gold plated contact mating areas for reliable signal transmission
Related links
- TE Connectivity 2496730 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 4 Port 48 Way
- TE Connectivity 2496556 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 1 Port 48 Way
- TE Connectivity 2496690 Series RJ45 Connector Female Cat5 Brass Shield Bottom Entry 2 Port 20 Way
- TE Connectivity 2496683 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 4 Port 20 Way
- TE Connectivity 2496705 Series RJ45 Connector Female Cat5e Stainless Steel Shield Bottom Entry 4 Port 32 Way
- TE Connectivity 6339167 Series RJ45 Connector Female Cat5 STP Shield Right Angle 4 Port 8 Way
- TE Connectivity 6116522 Series RJ45 Connector Female Cat5 STP Shield Right Angle 2 Port 8 Way
- TE Connectivity 1888251 Series RJ45 Connector Female Cat5 STP Shield Right Angle 5 Port 8 Way
