Molex 85511 Series Modular Jack Female, Through Hole, Cat5e Unshielded Vertical 1 Port
- RS Stock No.:
- 691-191
- Mfr. Part No.:
- 85511-5002
- Brand:
- Molex
Subtotal (1 tray of 200 units)*
$636.04
(exc. GST)
$699.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $636.04 | $3.18 |
*price indicative
- RS Stock No.:
- 691-191
- Mfr. Part No.:
- 85511-5002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Vertical | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Series | 85511 | |
| Standards/Approvals | UL E107635 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Over Palladium Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Vertical | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Series 85511 | ||
Standards/Approvals UL E107635 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Over Palladium Nickel | ||
- COO (Country of Origin):
- CN
The Molex Modular jack is designed for vertical TOP entry applications, providing a robust connection for high-performance networking. Tailored for through-hole mounting, it accommodates 8/8 positions with a low-profile design, making it Ideal for Compact PCB layouts. This modular jack features a Durable construction with phosphor bronze materials and gold-palladium nickel plating, ensuring reliability across a temperature range of -40° to +85°C. With a mating cycle durability of up to 2500 cycles, it represents an exceptional choice for stable connections in demanding environments while maintaining compliance with EU RoHS standards.
Vertical TOP entry design facilitates easy installation and space-saving configurations
Reflow capable for efficient assembly processes in modern manufacturing
Short TOP profile allows for Compact integration in space-constrained applications
PCB locator and retention features ensure secure mounting and stability
High-temperature thermoplastic resin enhances durability and performance
Supports a maximum current of 1.5A per contact, suitable for diverse electronic applications
Related links
- Molex 85513 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port
- Molex 95503 Series Modular Jack Female, Surface Mount Unshielded Vertical 1 Port 1 Way
- Molex 42410 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 85507 Series RJ45 Connector Female Cat5e Shielded Vertical 1 Port 8 Way
- Molex 85506 Series Modular Jack Female Cat5e Straight 1 Port 8 Way
- Molex 42878 Series Modular Jack Female, Flush Vertical 1 Port
- Amphenol Communications Solutions RJE1J Series Modular Connector Female, Through Hole Unshielded Vertical 1 Port 6 Way
