Molex 85506 Series Modular Jack Female, Through Hole, Cat5e Straight 1 Port 8 Way

Subtotal (1 pack of 120 units)*

$377.86

(exc. GST)

$415.65

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$377.86$3.149

*price indicative

RS Stock No.:
814-688
Mfr. Part No.:
85506-5001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Modular Jack

Ethernet Connector Type

Cat5e

LAN Category

Cat5e

Number of Ports

1

Mount Type

Through Hole

Number of Ways

8

Connector Gender

Female

Connector Type

Modular Jack

Orientation

Straight

Magnetic

No

LED

No

Light Pipes

No

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

UL

Width

15mm

Series

85506

Depth

16.64mm

Length

15.24mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel Palladium

COO (Country of Origin):
CN
The Molex modular jack is designed for reliable connectivity, featuring a vertical TOP entry configuration intended for printed circuit boards, ensuring efficient space utilisation in various networking applications.

Active status confirms ongoing product availability

High temperature thermoplastic resin enhances durability

Vertical orientation maximises space efficiency on PCBs

Designed with 2500 mating cycles to ensure longevity

Gold over palladium nickel plating provides excellent connectivity

Related links