Multimedia Connect LK6FSTL8 Series RJ45 Connector Female, Tool-less Cable Mounting, Cat6 Shielded Straight 8 Way
- RS Stock No.:
- 642-612
- Mfr. Part No.:
- LK6FSTL8
- Brand:
- Multimedia Connect
Subtotal (1 bag of 8 units)*
$500.14
(exc. GST)
$550.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 December 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $500.14 | $62.518 |
*price indicative
- RS Stock No.:
- 642-612
- Mfr. Part No.:
- LK6FSTL8
- Brand:
- Multimedia Connect
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Mount Type | Tool-less Cable Mounting | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Termination Type | Tool-less Termination | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 21.91mm | |
| Series | LK6FSTL8 | |
| Depth | 16mm | |
| Length | 28.25mm | |
| Standards/Approvals | IEC 60603-7-5, TIA 568-C.2 CAT6, FCC Part 68 subpart F, ISO 11801 Ed2.2 Class E, TIA 570-B, EN 50173-1, UL 18663, IEEE 802.3af & at (PoE / PoEP), RoHS | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Mount Type Tool-less Cable Mounting | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Termination Type Tool-less Termination | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 21.91mm | ||
Series LK6FSTL8 | ||
Depth 16mm | ||
Length 28.25mm | ||
Standards/Approvals IEC 60603-7-5, TIA 568-C.2 CAT6, FCC Part 68 subpart F, ISO 11801 Ed2.2 Class E, TIA 570-B, EN 50173-1, UL 18663, IEEE 802.3af & at (PoE / PoEP), RoHS | ||
- COO (Country of Origin):
- CN
Related links
- CAE Multimedia Connect MMS-00015-02 SINGLE Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 100 Way
- Amphenol Socapex RJFTV6 Series RJ45 Connector Female, Cat6 Shielded Straight 1 Port 8 Way
- CAE Multimedia Connect LK6AFS Series RJ45 Connector Female Cat6a Shielded Straight
- CAE Multimedia Connect MMS-000013-02 SINGLE Series RJ45 Connector Male, Cable Shielded Straight 1 Port 100 Way
- Molex 95540 Series RJ45 Connector Female Cat6 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-ST-H21-RJ45 Series RJ45 Connector Male Cat6 Shielded Straight 8 Way
- CAE Multimedia Connect RJ45 Series RJ45 Connector Male, Cable 360° Shielded Angled 1 Port 1 Way
- CAE Multimedia Connect RJ45 Series RJ45 Connector Male Cable Cat6a 360° Shielded Angled 1 Port 1 Way
