Weidmüller IE-TO-RJ45-FJ-A Series Ethernet Connector, Rail 1 Port
- RS Stock No.:
- 577-533
- Distrelec Article No.:
- 300-91-309
- Mfr. Part No.:
- 8946930000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$58.47
(exc. GST)
$64.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $58.47 | - |
| 10 + | $53.81 | 7% |
*price indicative
- RS Stock No.:
- 577-533
- Distrelec Article No.:
- 300-91-309
- Mfr. Part No.:
- 8946930000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Mount Type | Rail | |
| Number of Ports | 1 | |
| Connector Type | RJ45, IDC | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | IE-TO-RJ45-FJ-A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, IEC 60603-7-51 | |
| Contact Material | Spring Steel, Nickel | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Mount Type Rail | ||
Number of Ports 1 | ||
Connector Type RJ45, IDC | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series IE-TO-RJ45-FJ-A | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, IEC 60603-7-51 | ||
Contact Material Spring Steel, Nickel | ||
Contact Plating Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller IE-TO-RJ45-FJ-P Series Ethernet Connector Cat5 Shielded 1 Port
- Weidmüller IE-TO-RJ45-C Series Ethernet Connector, Rail Shielded 2 Port
- HARTING 27460201 Series Ethernet Connector Female, PCB 360° Shielded 1 Port 10 Way
- TUK Limited SILS Series Ethernet Connector Female Cat6 Shielded 1 Port 8 Way
- HARTING 27460201 Series Ethernet Connector Female, PCB 360° Shielded 1 Port 8 Way
- HARTING 27440190 Series Ethernet Connector Female Cat6a Shielded 1 Port 8 Way
- HARTING 27460201 Series Ethernet Connector Female Cat6a 360° Shielded 1 Port 10 Way
- Metz-Connect 30074177 Series Ethernet Connector Male Shielded 1 Port
