Neutrik Ethernet Connector
- RS Stock No.:
- 458-234
- Distrelec Article No.:
- 304-06-725
- Mfr. Part No.:
- NE8MX-B-TOP
- Brand:
- Neutrik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$14.93
(exc. GST)
$16.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 367 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.93 | - |
| 10 - 24 | $13.74 | 7% |
| 25 + | $12.38 | 17% |
*price indicative
- RS Stock No.:
- 458-234
- Distrelec Article No.:
- 304-06-725
- Mfr. Part No.:
- NE8MX-B-TOP
- Brand:
- Neutrik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Ethernet Connector | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Ethernet Connector | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Related links
- Neutrik Ethernet Connector
- Neutrik EtherCon Series RJ45 Connector Male, Cable Shielded Straight 1 Port
- Neutrik, SE8FD Dust Cap for use with RJ45 Connectors
- Neutrik EtherCon Series RJ45 Connector Female Cat5e Shielded Straight 1 Port
- Neutrik EtherCon Series RJ45 Connector Male, Cable Straight 1 Port
- Neutrik XLR Connector
- Neutrik 16A, 250V ac
- Neutrik 16A, 250V ac









