Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Flange, Cat6a Straight 1 Port 8 Way

Subtotal (1 unit)*

$196.80

(exc. GST)

$216.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.80

*price indicative

RS Stock No.:
271-483
Distrelec Article No.:
302-64-078
Mfr. Part No.:
RJFTV6A2A1G
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6a

Number of Ports

1

Mount Type

Flange

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Orientation

Straight

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

RJF TV6A

Width

31.55mm

Standards/Approvals

ISO/IEC11801 standard, RoHS

Hazardous Area Certification

No

Length

35.3mm

Depth

35.3mm

Contact Material

Zinc

Contact Plating

Black Zinc Nickel, Nickel Plated

Non Compliant

The Amphenol Socapex Cat6A Ethernet Connectors deliver reliable Class Ea/Cat 6A connections for 10 BaseT to 10G BaseT networks up to 500 MHz in harsh conditions. Featuring the patented RJStop system, they ensure secure protection against shocks, dust, and fluids using standard RJ45 cables, eliminating the need for on-field cabling or grounding.

No cabling operation in field and no tools required

Mechanical coding

Improved EMI protection

Each
$152.88
Each
$221.77
Each
$408.75
Each
$191.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy