Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Flange, Cat6a EMI Shield Straight 1 Port 8 Way

Subtotal (1 unit)*

$475.56

(exc. GST)

$523.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$475.56

*price indicative

RS Stock No.:
271-506
Distrelec Article No.:
302-64-086
Mfr. Part No.:
RJFTV6A2SA5ZNF459
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Number of Ports

1

Mount Type

Flange

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

EMI

Orientation

Straight

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL94V0, TIA568C.2, RoHS, ISO/IEC11801, EN45545

Hazardous Area Certification

No

Series

RJF TV6A

Contact Plating

Nickel Plated

COO (Country of Origin):
FR
The Amphenol Socapex Cat6A Ethernet Connectors deliver reliable Class Ea/Cat 6A connections for 10 BaseT to 10G BaseT networks up to 500 MHz in harsh conditions. Featuring the patented RJStop system, they ensure secure protection against shocks, dust, and fluids using standard RJ45 cables, eliminating the need for on-field cabling or grounding.

No cabling operation in field and no tools required

Mechanical coding

Improved EMI protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy