HARTING 2120892 Series RJ45 Connector Female, Cable, Cat6a Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 173-7754
- Mfr. Part No.:
- 20825000002
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 24 units)*
$528.17
(exc. GST)
$580.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 48 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 24 - 24 | $22.007 | $528.17 |
| 48 - 72 | $21.622 | $518.93 |
| 96 + | $21.225 | $509.40 |
*price indicative
- RS Stock No.:
- 173-7754
- Mfr. Part No.:
- 20825000002
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | Plug | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Series | 2120892 | |
| Width | 22.4mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 14.6mm | |
| Depth | 34.4mm | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type Plug | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Series 2120892 | ||
Width 22.4mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 14.6mm | ||
Depth 34.4mm | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- LV
Harting Ha-VIS preLink Keystone Format RJ45 Jacks, Cat 6A
Harting Ha-VIS preLink keystone format Cat. 6A RJ45 jacks for 19" patch panels and outlets, complete with built in protective cover, in straight, or angled versions, supplied without termination block. Usable for all Ethernet-based automation profiles, PROFINET compliant, suitable for Ethernet Transmission of 100Mbit/s, Gigabit, and 10GBit/s. Quickly and easily assembled onsite, insertion of the termination block when assembled onto the cable, into the respective jack requires no special tooling.
Features
875-5581 has straight orientation, 875-5590 is angled
PROFINET complaint
Easy to assemble
Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.
Features and benefits
• Swappable mating profiles for versatile and sustainable ethernet cabling;• Ha-VIS preLink assembly tool ensures a reliable installation process in one movement;• Easy, quick installation in cramped spaces;• Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades;• Suitable for automation, railway, industrial and energy applications
Standards
ISO/IEC 11801
Related links
- HARTING 2082500 Series RJ45 Connector Female Cat6a Shielded Right Angle 1 Port 8 Way
- HARTING 2082500 Series RJ45 Connector Female, Cable Shielded Straight 1 Port 8 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male Cat6a Shielded Right Angle 1 Port 1 Way
- Telegartner J00026A Series RJ45 Connector Male Cat6a Shielded Right Angle 1 Port 4 Way
- HARTING 9451 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- HARTING 0945 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- HARTING 0945 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- HARTING 09452 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
