HARTING HARTING Mini PushPull Series Connector Female, Bulkhead, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 145-810
- Distrelec Article No.:
- 304-08-538
- Mfr. Part No.:
- 09512210002
- Brand:
- HARTING
Add 10 more to save $26.60
View bulk pricing optionsSubtotal (1 unit)*
$33.28
(exc. GST)
$36.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 98 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.28 | - |
| 10 + | $30.62 | $26.60 |
*price indicative
- RS Stock No.:
- 145-810
- Distrelec Article No.:
- 304-08-538
- Mfr. Part No.:
- 09512210002
- Brand:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Ethernet Connector Type | IX Industrial | |
| LAN Category | Cat6a | |
| Mount Type | Bulkhead | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | NEMA 5-15P | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP65, IP67 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 50173-1, UL, CSA UL 1977 ECBT2.E102079 CSA-C22.2 No. 182.3 ECBT8.E102079 | |
| Hazardous Area Certification | No | |
| Series | HARTING Mini PushPull | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Ethernet Connector Type IX Industrial | ||
LAN Category Cat6a | ||
Mount Type Bulkhead | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type NEMA 5-15P | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP65, IP67 | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 50173-1, UL, CSA UL 1977 ECBT2.E102079 CSA-C22.2 No. 182.3 ECBT8.E102079 | ||
Hazardous Area Certification No | ||
Series HARTING Mini PushPull | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0145809
- Mfr. Part No. 09512210001
- RS Stock No. 0145812
- Mfr. Part No. 09511210002
- RS Stock No. 0145811
- Mfr. Part No. 09511210001
- RS Stock No. 2862769
- Mfr. Part No. 09455451564
Related links
- HARTING HARTING Mini Push Pull Series Connector Female Cat6a Shielded Straight 1 Port 8 Way
- HARTING HARTING Mini Push Pull Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- HARTING HARTING Mini Push Pull Series Connector Female, Bulkhead
- HARTING HARTING Mini Push Pull Range Heavy Duty Power Connector
- HARTING HARTING Mini Push Pull Black Type A Plug to Male Straight Male, Shielded Polyvinyl
- HARTING Mini Push Pull Series Ethernet Connector Female, Through Hole Fully Shielded Straight 1 Port 2 Way
- HARTING Mini Push Pull Series Ethernet Connector Male, Cable Fully Shielded Straight 1 Port 2 Way
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath












