NewLink RJ45 Port Blockers, NLRJ45-PB for use with RJ45, RJ45
- RS Stock No.:
- 280-0541
- Mfr. Part No.:
- NLRJ45-PB02
- Brand:
- NewLink
Subtotal (1 unit)*
$65.15
(exc. GST)
$71.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 03 December 2026
- Plus 248 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.15 |
*price indicative
- RS Stock No.:
- 280-0541
- Mfr. Part No.:
- NLRJ45-PB02
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | RJ Plug | |
| Accessory Type | RJ45 Port Blockers | |
| For Use With | RJ45 | |
| Colour | Red | |
| Series | NLRJ45-PB | |
| Interface Type | RJ45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type RJ Plug | ||
Accessory Type RJ45 Port Blockers | ||
For Use With RJ45 | ||
Colour Red | ||
Series NLRJ45-PB | ||
Interface Type RJ45 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RJ45 Port Blocker (20 locks, no key)
The NewLink RJ45 port blocker kit will allow to block the use of network.
Secure data from theft
Related links
- NewLink, NLRJ45-PB RJ45 Port Blockers for use with RJ45
- RS PRO Port Blockers for use with RJ45 Connectors
- RS PRO Straight Male- 1 Port Type USB Type A USB Port Blockers USB
- HARTING, har-Port RJ45 Dust Cap for use with RJ45 Connector
- HARTING, har-Port Dust Cap for use with RJ45 Connectors
- NewLink CT-499 Cable Tester RJ45
- L-Com, MP Cover for use with RJ45
- Phoenix Contact, FL-PP-RJ45-SCC/SC045 Patch Panel for use with RJ45
