NewLink RJ45 Port Blockers, NLRJ45-PB for use with RJ45

Subtotal (1 unit)*

$48.23

(exc. GST)

$53.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.23

*price indicative

RS Stock No.:
280-0540
Mfr. Part No.:
NLRJ45-PB01
Brand:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Product Type

RJ Plug

Accessory Type

RJ45 Port Blockers

For Use With

RJ45

Colour

Red

Series

NLRJ45-PB

Standards/Approvals

No

COO (Country of Origin):
TW
The NewLink RJ45 port blocker kit will allow to block the use of network.

Secure data from theft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy