Tasker C726 Cat7 Ethernet Cable, Tin Plated Copper Alloy Braid, Dark Blue PUR

Subtotal (1 reel of 100 metres)*

$978.60

(exc. GST)

$1,076.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$9.786$978.60

*price indicative

RS Stock No.:
288-7359
Distrelec Article No.:
301-85-977
Mfr. Part No.:
C726 PUR
Brand:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Series

C726

Product Type

Ethernet Cable

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Shield Type

Tin Plated Copper Alloy Braid

Jacket Colour

Dark Blue

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Retardant

Standards/Approvals

No

Voltage

49V

COO (Country of Origin):
IT
The PUR S.F.T.P. Cat. 7 Flex UL/ETL Standard Cable is a high-quality cable designed for LAN cabling and high-frequency patch cord applications. With a Dark Blue Polyurethane (PUR) Sheath and O.F.C. tinned copper Braid shielding, this cable is Flame Retardant, Halogen Free, UV, Chemical, Water, and Oil Resistant. It is compatible with RJ45 plug connectors and offers excellent performance in various environments.

Features a Dark Blue Polyurethane (PUR) Sheath for durability and protection

O.F.C. tinned copper Braid shielding covering 65%

Foam-skin polyethylene construction for flexibility and compatibility with RJ45 plug connectors

Stranded wires in O.F.C. Red Copper ensure reliable transmission

Nominal Cross section of 4x2x0.14mm² for high-speed data transfer

Custom production options available for specific requirements

Impedance of 100Ω and Max Rated Voltage of 49V for optimal performance

Operative Temperature range of -40 to +80°C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy