Lapp Cat5e Cat5e Ethernet Cable, 100 m, Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- RS Stock No.:
- 270-1925
- Mfr. Part No.:
- 2170283
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$367.82
(exc. GST)
$404.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $367.82 | $3.678 |
*price indicative
- RS Stock No.:
- 270-1925
- Mfr. Part No.:
- 2170283
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Ethernet Cable | |
| Series | Cat5e | |
| LAN Category | Cat5e | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Connector Type A | Male | |
| Connector Type B | Male | |
| Connector Gender B | Unterminated | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Hazardous Area Certification | EU | |
| Standards/Approvals | EN 50173-3 ISO/IEC 24702 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Ethernet Cable | ||
Series Cat5e | ||
LAN Category Cat5e | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Connector Type A Male | ||
Connector Type B Male | ||
Connector Gender B Unterminated | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Hazardous Area Certification EU | ||
Standards/Approvals EN 50173-3 ISO/IEC 24702 | ||
Voltage 125V | ||
- COO (Country of Origin):
- IT
Lapp Cat5e Series Ethernet Cable, 100m Cable Length, Water blue Jacket - 2170283
This ethernet cable provides a shielded network connection for industrial and commercial installations where safety and signal integrity are required. It is intended for LAN data transmission over fixed cabling runs and is supplied in a 100m length for bulk deployment. The outer sheath is a halogen‑free compound in water blue, and the conductor shield uses a tin‑plated copper‑alloy braid to reduce electromagnetic interference.
Features and Benefits:
• Cat5e performance supports standard Ethernet speeds and frequencies
• 125V rating for compatibility with low‑voltage installations
• Shielded braid reduces susceptibility to external noise
• Male‑to‑male termination option enables patch‑lead assemblies
• Halogen‑free jacket limits toxic gas emissions in fires
• EN 50173‑3 and ISO/IEC 24702 compliance aligns with cabling‑structure norms
• 125V rating for compatibility with low‑voltage installations
• Shielded braid reduces susceptibility to external noise
• Male‑to‑male termination option enables patch‑lead assemblies
• Halogen‑free jacket limits toxic gas emissions in fires
• EN 50173‑3 and ISO/IEC 24702 compliance aligns with cabling‑structure norms
Applications
• Suitable for industrial LAN backbone installations
• Ideal for creating shielded patch leads in control rooms
• Used with network switches in hazardous‑area‑rated facilities
• Can be used for structured cabling in commercial buildings
• Suitable for bulk cable runs requiring halogen‑free materials
• Ideal for creating shielded patch leads in control rooms
• Used with network switches in hazardous‑area‑rated facilities
• Can be used for structured cabling in commercial buildings
• Suitable for bulk cable runs requiring halogen‑free materials
Is the cable supplied ready‑fitted with connectors?
It is supplied un‑terminated at one end to allow on‑site connector fitting and custom lead assembly.
What shielding construction does it use to control interference?
A tin‑plated copper‑alloy braid surrounds the conductors to provide a continuous shield against electromagnetic disturbances.
What colour is the outer sheath for easy identification?
The jacket is water blue to assist visual identification within cable trays and racks.
Does the cable meet recognised cabling standards?
It meets EN 50173‑3 and ISO/IEC 24702 requirements relevant to horizontal and industrial cabling topologies.
Related links
- Lapp Cat5e Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Light Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Red Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane Sheath
- Lapp Green Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane Sheath
- Lapp Cat5e Blue Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat5e Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp LAPP CAT5e Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat6 Green Unterminated, Tin Plated Copper Alloy Braid Polyurethane Sheath
