Weidmüller IE Cat5 Ethernet Cable 4 Core, Green, 10 m, Copper Braid Screened, Cat5 Cable, PUR

Subtotal (1 unit)*

$183.70

(exc. GST)

$202.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.70

*price indicative

RS Stock No.:
287-5199
Distrelec Article No.:
301-66-869
Mfr. Part No.:
1025950100
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Ethernet Cable

Series

IE

LAN Category

Cat5

Cable Length

10m

Terminated/Unterminated

Terminated

Shield Type

Copper Braid

Sub Type

Cat5 Cable

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

PUR

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Fire Behaviour

Halogen Free

Conductor Material

Tin Copper Wire

Number of Cores

4

Cross Sectional Area

22AWG

Outside Diameter

6.7mm

Voltage

600V

RoHS Status: Exempt

The Weidmuller PROFINET cable features M12 D-code IP67 straight pin and can operate in temperatures ranging from -40 to 70°C.

Connector standard IEC 61076-2-101

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy