Phoenix Contact SACC Cat5 Ethernet Cable 4 Core, Green, 2 m, Copper Braid Screened, PVC

Subtotal (1 unit)*

$67.19

(exc. GST)

$73.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.19

*price indicative

RS Stock No.:
255-9952
Mfr. Part No.:
1552366
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACC

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Copper Braid

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Green

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Fire Behaviour

UL 1685 (CSA FT 4)

Standards/Approvals

EAC, UL

Voltage

250V

Conductor Material

Tinned Copper

Outside Diameter

6.5mm

Cross Sectional Area

0.34mm²

Number of Strands

4

Number of Cores

4

COO (Country of Origin):
DE
The Phoenix Contact Flush type connector has a 2 m long bus cable with plug straight M12 connector at one end and other end of cable is free. The cable has 4 positions. The signal category is PROFINET CAT5.

Signal category is profinet Cat5

Two meter long bus cable

Plug straight M12 connector at one end

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy