HARTING 9456000111 Cat5 Ethernet Cable 4 Core, Yellow, Green, 500 m, Copper Braid Screened, Cat5, PUR
- RS Stock No.:
- 193-5975
- Mfr. Part No.:
- 09456000111
- Brand:
- HARTING
This image is representative of the product range
Add 1500 more to save -
View bulk pricing optionsSubtotal (1 reel of 500 metres)*
$4,164.50
(exc. GST)
$4,581.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 July 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 1000 | $8.329 | $4,164.50 | - |
| 1500 - 3000 | $8.272 | $4,136.00 | - |
| 3500 - 4500 | $8.136 | $4,068.00 | 2% |
| 5000 + | $7.907 | $3,953.50 | 5% |
*price indicative
- RS Stock No.:
- 193-5975
- Mfr. Part No.:
- 09456000111
- Brand:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 9456000111 | |
| Product Type | Ethernet Cable | |
| Cable Length | 500m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Cat5 | |
| Shield Type | Copper Braid | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Yellow, Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN, CE, RoHS | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 2kV | |
| Outside Diameter | 6.7mm | |
| Number of Cores | 4 | |
| Cross Sectional Area | 22 to 7AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 9456000111 | ||
Product Type Ethernet Cable | ||
Cable Length 500m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Unterminated | ||
Sub Type Cat5 | ||
Shield Type Copper Braid | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Yellow, Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN, CE, RoHS | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Tin Copper Wire | ||
Voltage 2kV | ||
Outside Diameter 6.7mm | ||
Number of Cores 4 | ||
Cross Sectional Area 22 to 7AWG | ||
- COO (Country of Origin):
- DE
Related links
- Weidmüller IE Green, Copper Braid 4 Screened Polyurethane Sheath
- Weidmüller IE Green, Copper Braid 4 Screened Polyurethane Sheath
- Weidmüller IE Green, Copper Braid 4 Screened Polyurethane Sheath
- Weidmüller IE Green, Copper Braid 4 Screened Polyurethane Sheath
- Weidmüller IE Green, Copper Braid 4 Screened Polyurethane Sheath
- Phoenix Contact SACC Blue, Copper Braid 4 Screened Polyurethane Sheath
- Phoenix Contact SACC Green, Copper Braid 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact SACC Green, Copper Braid 4 Screened Polyvinyl Chloride Sheath
