Murrelektronik Limited Cat5 Ethernet Cable, 2 m, Green RJ45 Male to RJ45 Male, Copper Braid PUR

Subtotal (1 unit)*

$80.42

(exc. GST)

$88.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.42

*price indicative

RS Stock No.:
284-7966
Mfr. Part No.:
7000-74301-7960200
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Copper Braid

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PUR

Jacket Colour

Green

Standards/Approvals

ICEA S-82-552, UN/ECE R118, UL/CSA, ASTM IRM 901, IEC 60811-2-1

Series

7000

Voltage

60V

COO (Country of Origin):
DE
The Murrelektronik Limited Ethernet cable with RJ45 male connectors on both ends. The cable is designed with a male straight to male straight configuration and is 2 meter in length. It complying with CAT5 Ethernet standards. It offers plastic housings with good resistance against chemicals and oils.

Shielded

Full duplex

IP20 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy