Belden 70007NH Cat5e Ethernet Cable, 100 m, Screened, Green, Polyethylene
- RS Stock No.:
- 282-4097
- Distrelec Article No.:
- 300-84-966
- Mfr. Part No.:
- 70007NH.01B100
- Brand:
- Belden
Subtotal (1 reel of 100 metres)*
$605.67
(exc. GST)
$666.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $605.67 | $6.057 |
*price indicative
- RS Stock No.:
- 282-4097
- Distrelec Article No.:
- 300-84-966
- Mfr. Part No.:
- 70007NH.01B100
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Ethernet Cable | |
| Series | 70007NH | |
| LAN Category | Cat5e | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | Polyethylene | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 50173-1, ISO/IEC 11801-1 | |
| Fire Behaviour | IEC 60332-1 | |
| Conductor Material | Tin Copper Wire | |
| Number of Cores | 2 | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Ethernet Cable | ||
Series 70007NH | ||
LAN Category Cat5e | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material Polyethylene | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 50173-1, ISO/IEC 11801-1 | ||
Fire Behaviour IEC 60332-1 | ||
Conductor Material Tin Copper Wire | ||
Number of Cores 2 | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- HU
The Belden Category 5e Cable is a 1 Quad AWG 22 Tinned Copper - Stranded cable. It is suitable for PROFINET, harsh environment, IIoT, factory or process automation, IP cameras and devices, data communication, etc.
PVC jacket
Polyethylene Insulation
Related links
- Belden 70007E Green Polyethylene Sheath Screened, Tin Plated Copper Alloy Braid
- Belden 74001E Black Polyethylene Sheath Screened, Tin Plated Copper Alloy Braid
- Belden 74005PU Tin Plated Copper Alloy Braid, Black Screened Polyethylene Sheath
- Lapp Cat5e Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat5e Blue Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat5e Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp LAPP CAT5e Green Male to Male, Tin Plated Copper Alloy Braid
