Belden 70007E Cat5e Ethernet Cable, 100 m, Screened, Green, Polyethylene
- RS Stock No.:
- 282-4096
- Distrelec Article No.:
- 300-84-965
- Mfr. Part No.:
- 70007E.01B100
- Brand:
- Belden
Subtotal (1 reel of 100 metres)*
$560.32
(exc. GST)
$616.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 27 November 2026
- Plus 11 unit(s) shipping from 01 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $560.32 | $5.603 |
*price indicative
- RS Stock No.:
- 282-4096
- Distrelec Article No.:
- 300-84-965
- Mfr. Part No.:
- 70007E.01B100
- Brand:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Ethernet Cable | |
| Series | 70007E | |
| LAN Category | Cat5e | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1 | |
| Standards/Approvals | EU CE Mark, CPR UKCA Class: Eca, CPR Euroclass: Eca, IEC 60332 1 2, ISO/IEC 11801 ed 2.0, Cat 5e, AWM 2464 | |
| Number of Cores | 4 | |
| Outside Diameter | 6.5mm | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Ethernet Cable | ||
Series 70007E | ||
LAN Category Cat5e | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyethylene | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1 | ||
Standards/Approvals EU CE Mark, CPR UKCA Class: Eca, CPR Euroclass: Eca, IEC 60332 1 2, ISO/IEC 11801 ed 2.0, Cat 5e, AWM 2464 | ||
Number of Cores 4 | ||
Outside Diameter 6.5mm | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- HU
Related links
- Belden 70007NH Green Polyethylene Sheath Screened, Tin Plated Copper Alloy Braid
- Belden 74001E Black Polyethylene Sheath Screened, Tin Plated Copper Alloy Braid
- Belden 74005PU Tin Plated Copper Alloy Braid, Black Screened Polyethylene Sheath
- Lapp Cat5e Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat5e Blue Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat5e Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp LAPP CAT5e Green Male to Male, Tin Plated Copper Alloy Braid
