Lapp ETHERLINE Cat5 Cat5e Ethernet Cable, 100 m, Water blue Male to Male, Tin Plated Copper Alloy Braid Halogen Free
- RS Stock No.:
- 270-1929
- Mfr. Part No.:
- 2170299
- Brand:
- Lapp
Subtotal (1 reel of 100 units)*
$373.70
(exc. GST)
$411.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $373.70 | $3.737 |
*price indicative
- RS Stock No.:
- 270-1929
- Mfr. Part No.:
- 2170299
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Ethernet Cable | |
| Series | ETHERLINE Cat5 | |
| Cable Length | 100m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Connector Type A | Male | |
| Connector Type B | Male | |
| Jacket Material | Halogen Free Compound | |
| Jacket Colour | Water blue | |
| Standards/Approvals | ISO/IEC 11801, EN 50173-3 ISO/IEC 24702, IEE802.3at, EIA/TIA-568 TSB-36, PROFINET | |
| Hazardous Area Certification | EU | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Ethernet Cable | ||
Series ETHERLINE Cat5 | ||
Cable Length 100m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Connector Type A Male | ||
Connector Type B Male | ||
Jacket Material Halogen Free Compound | ||
Jacket Colour Water blue | ||
Standards/Approvals ISO/IEC 11801, EN 50173-3 ISO/IEC 24702, IEE802.3at, EIA/TIA-568 TSB-36, PROFINET | ||
Hazardous Area Certification EU | ||
Voltage 125V | ||
- COO (Country of Origin):
- IT
Lapp Cat5e Series Ethernet Cable, 100m Cable Length, Halogen Free Compound Jacket - 2170299
This ethernet cable provides a shielded, halogen-free data link for structured networks and industrial installations. Designed for general-purpose networking, it supports power-over-Ethernet delivery and is suitable where reduced smoke and corrosive gas emissions are required. The cable is supplied on a long-length reel and terminated with male connectors at each end for straightforward RJ45 connections.
Features and Benefits:
• Cat5e category supporting reliable gigabit-class performance
• 125V rating enabling safe operation within low-voltage systems
• Tin-plated copper alloy braid offering electromagnetic protection
• Halogen-free jacket reducing toxic gas output in fire scenarios
• Water blue sheath for clear circuit identification
• 125V rating enabling safe operation within low-voltage systems
• Tin-plated copper alloy braid offering electromagnetic protection
• Halogen-free jacket reducing toxic gas output in fire scenarios
• Water blue sheath for clear circuit identification
Applications
• Suitable for factory-floor Ethernet and PROFINET communication
• Used with PoE devices requiring IEEE 802.3at compatibility
• Ideal for installation in buildings requiring low-halogen materials
• Can be used for long-run campus and cabinet trunking
• Used with PoE devices requiring IEEE 802.3at compatibility
• Ideal for installation in buildings requiring low-halogen materials
• Can be used for long-run campus and cabinet trunking
What connector configuration does it use for network termination?
It is fitted with male connectors at both ends to interface with standard RJ45 sockets for straightforward plug-in connections.
How is the shielding implemented to mitigate interference?
Shielding is provided by a tin-plated copper alloy braid which reduces susceptibility to external electromagnetic disturbances.
What standards support its suitability for structured cabling systems?
The cable conforms to internationally recognised structured cabling standards including ISO/IEC 11801 and EN 50173-3 to align with typical installation frameworks.
Is the outer material appropriate for installations with fire-safety requirements?
The outer sheath is made from a halogen-free compound, lowering the production of corrosive gases and dense smoke during combustion.
Related links
- Lapp Cat5e Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp LAPP CAT5e Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat5e Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Red Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane Sheath
- Lapp Cat5e Light Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp ETHERLINE Cat.5e 105 plus Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp ETHERLINE FD P Cat. 5e Green Male to Male, Tin Plated Copper Alloy Braid
