Schneider Electric Cat6a Ethernet Cable, 500 mm, Blue RJ45 Male to RJ45 Male, S/FTP Polyethylene
- RS Stock No.:
- 428-841
- Mfr. Part No.:
- ACTPC6ASFLS05BU
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$20.19
(exc. GST)
$22.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.19 | - |
| 10 - 24 | $18.58 | 7% |
| 25 + | $16.75 | 17% |
*price indicative
- RS Stock No.:
- 428-841
- Mfr. Part No.:
- ACTPC6ASFLS05BU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyethylene | |
| Standards/Approvals | TIA/EIA-568-C.2, RoHS, EN 50173-2018, IEC 61935-2, REACH, ISO/IEC 11081-2017 | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyethylene | ||
Standards/Approvals TIA/EIA-568-C.2, RoHS, EN 50173-2018, IEC 61935-2, REACH, ISO/IEC 11081-2017 | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric Blue patch cord is designed for communication applications. It offers a customizable length, starting at 0.5 meters, and supports category 6A communication networks with a transmission frequency of 500 MHz. The contacts are made from phosphor bronze, coated with 50 micro inches of gold over 100 micro inches of nickel, ensuring superior durability and reliable, high speed data transmission.
RoHS and REACH compliant
Toxic heavy metal free
Mercury free
EN 50173-2018 and IEC 61935-2 standard
Related links
- Schneider Electric Red RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
- Schneider Electric Yellow RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
- Schneider Electric Yellow RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
- Schneider Electric Red RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
- Schneider Electric Green RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
- Schneider Electric Red RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
- Schneider Electric Yellow RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
- Schneider Electric Yellow RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
